EPCOS, LS42 Disc Varistor 1.9nF 300A, Clamping 1025V, Varistor 620V

Stock information currently inaccessible
RS Stock No.:
769-1947
Mfr. Part No.:
B72242L0381K100
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

620V

Maximum AC Voltage Rating

385Vrms

Maximum DC Voltage Rating

505V

Clamping Voltage

1025V

Clamping Current

300A

Energy

800J

Series

LS42

Maximum Surge Current

65000A

Capacitance

1.9nF

Length

37.5mm

Depth

39mm

Thickness

10.6mm

Dimensions

37.5 x 39 x 10.6mm

Lead Pitch

25.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy