EPCOS, LS42 Disc Varistor 2.3nF 300A, Clamping 840V, Varistor 510V
- RS Stock No.:
- 769-1943
- Mfr. Part No.:
- B72242L0321K100
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 769-1943
- Mfr. Part No.:
- B72242L0321K100
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 510V | |
| Maximum AC Voltage Rating | 320Vrms | |
| Maximum DC Voltage Rating | 420V | |
| Clamping Voltage | 840V | |
| Clamping Current | 300A | |
| Energy | 640J | |
| Series | LS42 | |
| Maximum Surge Current | 65000A | |
| Capacitance | 2.3nF | |
| Length | 37.5mm | |
| Depth | 39mm | |
| Thickness | 9.9mm | |
| Dimensions | 37.5 x 39 x 9.9mm | |
| Lead Pitch | 25.4mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 510V | ||
Maximum AC Voltage Rating 320Vrms | ||
Maximum DC Voltage Rating 420V | ||
Clamping Voltage 840V | ||
Clamping Current 300A | ||
Energy 640J | ||
Series LS42 | ||
Maximum Surge Current 65000A | ||
Capacitance 2.3nF | ||
Length 37.5mm | ||
Depth 39mm | ||
Thickness 9.9mm | ||
Dimensions 37.5 x 39 x 9.9mm | ||
Lead Pitch 25.4mm | ||
