EPCOS, S20 Disc Varistor 500pF 10000A, Varistor 1000V
- RS Stock No.:
- 769-1552
- Mfr. Part No.:
- B72220P3621K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 769-1552
- Mfr. Part No.:
- B72220P3621K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 1000V | |
| Maximum AC Voltage Rating | 625V | |
| Maximum DC Voltage Rating | 825V | |
| Clamping Current | 10000A | |
| Energy | 540J | |
| Series | S20 | |
| Diameter | 23mm | |
| Capacitance | 500pF | |
| Thickness | 10.3mm | |
| Dimensions | 23 (Dia.) x 10.3mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 1000V | ||
Maximum AC Voltage Rating 625V | ||
Maximum DC Voltage Rating 825V | ||
Clamping Current 10000A | ||
Energy 540J | ||
Series S20 | ||
Diameter 23mm | ||
Capacitance 500pF | ||
Thickness 10.3mm | ||
Dimensions 23 (Dia.) x 10.3mm | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
