EPCOS, S10 Disc Varistor 160pF 3500A, Varistor 910V
- RS Stock No.:
- 769-1521
- Mfr. Part No.:
- B72210P2551K101
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-1521
- Mfr. Part No.:
- B72210P2551K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 910V | |
| Maximum AC Voltage Rating | 550V | |
| Maximum DC Voltage Rating | 745V | |
| Clamping Current | 3500A | |
| Energy | 97J | |
| Series | S10 | |
| Diameter | 13mm | |
| Capacitance | 160pF | |
| Thickness | 9.3mm | |
| Dimensions | 13 (Dia.) x 9.3mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 910V | ||
Maximum AC Voltage Rating 550V | ||
Maximum DC Voltage Rating 745V | ||
Clamping Current 3500A | ||
Energy 97J | ||
Series S10 | ||
Diameter 13mm | ||
Capacitance 160pF | ||
Thickness 9.3mm | ||
Dimensions 13 (Dia.) x 9.3mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
