Panasonic, EZJZS Variable Resistor 20pF, Varistor 27V, 0405 (1013M)
- RS Stock No.:
- 764-0936
- Mfr. Part No.:
- EZJZSV270RA
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 764-0936
- Mfr. Part No.:
- EZJZSV270RA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 27V | |
| Maximum DC Voltage Rating | 16V | |
| Series | EZJZS | |
| Maximum Surge Current | 3A | |
| Capacitance | 20pF | |
| Length | 1.37mm | |
| Depth | 1mm | |
| Dimensions | 1.37 x 1 x 0.6mm | |
| Package/Case | 0405 (1013M) | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 27V | ||
Maximum DC Voltage Rating 16V | ||
Series EZJZS | ||
Maximum Surge Current 3A | ||
Capacitance 20pF | ||
Length 1.37mm | ||
Depth 1mm | ||
Dimensions 1.37 x 1 x 0.6mm | ||
Package/Case 0405 (1013M) | ||
- COO (Country of Origin):
- JP


