Panasonic, EXJZ Variable Resistor 100pF, Varistor 27V, 0603 (1608M)
- RS Stock No.:
- 764-0888
- Mfr. Part No.:
- EZJZ1V270GA
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 764-0888
- Mfr. Part No.:
- EZJZ1V270GA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 27V | |
| Maximum DC Voltage Rating | 16V | |
| Series | EXJZ | |
| Maximum Surge Current | 20A | |
| Capacitance | 100pF | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Package/Case | 0603 (1608M) | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 27V | ||
Maximum DC Voltage Rating 16V | ||
Series EXJZ | ||
Maximum Surge Current 20A | ||
Capacitance 100pF | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Package/Case 0603 (1608M) | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
- COO (Country of Origin):
- JP
