Panasonic, ZNR Surge Absorber 250A, Clamping 775V, Varistor 470V
- RS Stock No.:
- 721-0134
- Mfr. Part No.:
- ERZVS34C471
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£26.44
(exc. VAT)
£31.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £26.44 |
| 10 - 49 | £21.05 |
| 50 - 99 | £18.94 |
| 100 + | £18.22 |
*price indicative
- RS Stock No.:
- 721-0134
- Mfr. Part No.:
- ERZVS34C471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 470V | |
| Maximum AC Voltage Rating | 300V | |
| Maximum DC Voltage Rating | 385V | |
| Clamping Voltage | 775V | |
| Clamping Current | 250A | |
| Series | ZNR | |
| Maximum Surge Current | 40000A | |
| Length | 36mm | |
| Depth | 11.3mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 470V | ||
Maximum AC Voltage Rating 300V | ||
Maximum DC Voltage Rating 385V | ||
Clamping Voltage 775V | ||
Clamping Current 250A | ||
Series ZNR | ||
Maximum Surge Current 40000A | ||
Length 36mm | ||
Depth 11.3mm | ||
- COO (Country of Origin):
- JP
