Panasonic, VF Surge Absorber 10A, Clamping 360V, Varistor 220V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-0096
Mfr. Part No.:
ERZVF2M221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

220V

Maximum AC Voltage Rating

140V

Maximum DC Voltage Rating

180V

Clamping Voltage

360V

Clamping Current

10A

Energy

9J

Material

ZNR

Series

VF

Maximum Surge Current

600A

Length

8mm

Depth

6mm

Thickness

3.2mm

Lead Pitch

2.5mm

COO (Country of Origin):
JP