Panasonic, VF Surge Absorber 2.5A, Clamping 43V, Varistor 22V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-0052
Mfr. Part No.:
ERZVF2M220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

22V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

43V

Clamping Current

2.5A

Material

ZNR

Energy

0.9J

Series

VF

Maximum Surge Current

125A

Length

8mm

Depth

6mm

Thickness

3.2mm

Lead Pitch

2.5mm

COO (Country of Origin):
JP