Panasonic, V Surge Absorber 3.7nF 50A, Clamping 135V, Varistor 82V
- RS Stock No.:
- 720-9936
- Mfr. Part No.:
- ERZV14D820
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 720-9936
- Mfr. Part No.:
- ERZV14D820
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 82V | |
| Maximum AC Voltage Rating | 50V | |
| Maximum DC Voltage Rating | 65V | |
| Clamping Voltage | 135V | |
| Clamping Current | 50A | |
| Material | ZNR | |
| Energy | 28J | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 3.7nF | |
| Length | 38.5mm | |
| Thickness | 4.5mm | |
| Dimensions | 15.5 (Dia.) x 4.5mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 82V | ||
Maximum AC Voltage Rating 50V | ||
Maximum DC Voltage Rating 65V | ||
Clamping Voltage 135V | ||
Clamping Current 50A | ||
Material ZNR | ||
Energy 28J | ||
Series V | ||
Diameter 15.5mm | ||
Maximum Surge Current 6000A | ||
Capacitance 3.7nF | ||
Length 38.5mm | ||
Thickness 4.5mm | ||
Dimensions 15.5 (Dia.) x 4.5mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- JP
