Panasonic, ZNR Metal Oxide Varistor 1.1nF 25A, Clamping 250V, Varistor 150V
- RS Stock No.:
- 720-9879
- Mfr. Part No.:
- ERZV10D151
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.60
(exc. VAT)
£0.72
(inc. VAT)
- RS Stock No.:
- 720-9879
- Mfr. Part No.:
- ERZV10D151
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 150V | |
| Maximum AC Voltage Rating | 95V | |
| Maximum DC Voltage Rating | 125V | |
| Clamping Voltage | 250V | |
| Clamping Current | 25A | |
| Energy | 25J | |
| Series | ZNR | |
| Diameter | 11.5mm | |
| Maximum Surge Current | 3500A | |
| Capacitance | 1.1nF | |
| Thickness | 5.2mm | |
| Dimensions | 11.5 (Dia.) x 5.2mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 150V | ||
Maximum AC Voltage Rating 95V | ||
Maximum DC Voltage Rating 125V | ||
Clamping Voltage 250V | ||
Clamping Current 25A | ||
Energy 25J | ||
Series ZNR | ||
Diameter 11.5mm | ||
Maximum Surge Current 3500A | ||
Capacitance 1.1nF | ||
Thickness 5.2mm | ||
Dimensions 11.5 (Dia.) x 5.2mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- JP

