Panasonic, V Surge Absorber 8nF 5A, Clamping 53V, Varistor 27V
- RS Stock No.:
- 720-9841
- Mfr. Part No.:
- ERZV10D270
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.81
(exc. VAT)
£3.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.281 | £2.81 |
| 100 - 490 | £0.211 | £2.11 |
| 500 - 990 | £0.171 | £1.71 |
| 1000 + | £0.149 | £1.49 |
*price indicative
- RS Stock No.:
- 720-9841
- Mfr. Part No.:
- ERZV10D270
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 27V | |
| Maximum AC Voltage Rating | 17V | |
| Maximum DC Voltage Rating | 22V | |
| Clamping Voltage | 53V | |
| Clamping Current | 5A | |
| Energy | 3.9J | |
| Material | ZNR | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum Surge Current | 1000A | |
| Capacitance | 8nF | |
| Length | 34.5mm | |
| Thickness | 4.8mm | |
| Dimensions | 11.5 (Dia.) x 4.8mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 27V | ||
Maximum AC Voltage Rating 17V | ||
Maximum DC Voltage Rating 22V | ||
Clamping Voltage 53V | ||
Clamping Current 5A | ||
Energy 3.9J | ||
Material ZNR | ||
Series V | ||
Diameter 11.5mm | ||
Maximum Surge Current 1000A | ||
Capacitance 8nF | ||
Length 34.5mm | ||
Thickness 4.8mm | ||
Dimensions 11.5 (Dia.) x 4.8mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- JP
