Panasonic, V Surge Absorber 300pF 5A, Clamping 260V, Varistor 150V
- RS Stock No.:
- 720-9756
- Mfr. Part No.:
- ERZV05D151
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 720-9756
- Mfr. Part No.:
- ERZV05D151
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 150V | |
| Maximum AC Voltage Rating | 95V | |
| Maximum DC Voltage Rating | 125V | |
| Clamping Voltage | 260V | |
| Clamping Current | 5A | |
| Energy | 6.5J | |
| Material | ZNR | |
| Series | V | |
| Diameter | 7mm | |
| Maximum Surge Current | 800A | |
| Capacitance | 300pF | |
| Length | 30mm | |
| Thickness | 4.8mm | |
| Dimensions | 7 (Dia.) x 4.8mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 150V | ||
Maximum AC Voltage Rating 95V | ||
Maximum DC Voltage Rating 125V | ||
Clamping Voltage 260V | ||
Clamping Current 5A | ||
Energy 6.5J | ||
Material ZNR | ||
Series V | ||
Diameter 7mm | ||
Maximum Surge Current 800A | ||
Capacitance 300pF | ||
Length 30mm | ||
Thickness 4.8mm | ||
Dimensions 7 (Dia.) x 4.8mm | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP


