Panasonic, V Surge Absorber 350pF 5A, Clamping 210V, Varistor 120V
- RS Stock No.:
- 720-9752
- Mfr. Part No.:
- ERZV05D121
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 720-9752
- Mfr. Part No.:
- ERZV05D121
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 120V | |
| Maximum AC Voltage Rating | 75V | |
| Maximum DC Voltage Rating | 100V | |
| Clamping Voltage | 210V | |
| Clamping Current | 5A | |
| Material | ZNR | |
| Energy | 5J | |
| Series | V | |
| Diameter | 7mm | |
| Maximum Surge Current | 800A | |
| Capacitance | 350pF | |
| Length | 30mm | |
| Thickness | 4.5mm | |
| Dimensions | 7 (Dia.) x 4.5mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 120V | ||
Maximum AC Voltage Rating 75V | ||
Maximum DC Voltage Rating 100V | ||
Clamping Voltage 210V | ||
Clamping Current 5A | ||
Material ZNR | ||
Energy 5J | ||
Series V | ||
Diameter 7mm | ||
Maximum Surge Current 800A | ||
Capacitance 350pF | ||
Length 30mm | ||
Thickness 4.5mm | ||
Dimensions 7 (Dia.) x 4.5mm | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP


