EPCOS, SuperioR-MP Metal Oxide Varistor 550pF 100A, Clamping 775V, Varistor 470V
- RS Stock No.:
- 711-8173
- Mfr. Part No.:
- B72220P3301K
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 711-8173
- Mfr. Part No.:
- B72220P3301K
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 470V | |
| Maximum AC Voltage Rating | 300V | |
| Maximum DC Voltage Rating | 385V | |
| Clamping Voltage | 775V | |
| Clamping Current | 100A | |
| Energy | 290J | |
| Series | SuperioR-MP | |
| Diameter | 22.5mm | |
| Maximum Surge Current | 12000A | |
| Capacitance | 550pF | |
| Thickness | 6.8mm | |
| Dimensions | 22.5 (Dia.) x 6.8mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 470V | ||
Maximum AC Voltage Rating 300V | ||
Maximum DC Voltage Rating 385V | ||
Clamping Voltage 775V | ||
Clamping Current 100A | ||
Energy 290J | ||
Series SuperioR-MP | ||
Diameter 22.5mm | ||
Maximum Surge Current 12000A | ||
Capacitance 550pF | ||
Thickness 6.8mm | ||
Dimensions 22.5 (Dia.) x 6.8mm | ||
Lead Pitch 10mm | ||
