EPCOS, Standard Metal Oxide Varistor 130pF 10A, Clamping 595V, Varistor 360V
- RS Stock No.:
- 289-6982
- Mfr. Part No.:
- B72207S0231K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 289-6982
- Mfr. Part No.:
- B72207S0231K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 360V | |
| Maximum AC Voltage Rating | 230V | |
| Maximum DC Voltage Rating | 300V | |
| Clamping Voltage | 595V | |
| Clamping Current | 10A | |
| Material | Metal | |
| Energy | 17J | |
| Series | Standard | |
| Diameter | 9mm | |
| Maximum Surge Current | 1200A | |
| Capacitance | 130pF | |
| Thickness | 4mm | |
| Dimensions | 9 (Dia.) x 4mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 360V | ||
Maximum AC Voltage Rating 230V | ||
Maximum DC Voltage Rating 300V | ||
Clamping Voltage 595V | ||
Clamping Current 10A | ||
Material Metal | ||
Energy 17J | ||
Series Standard | ||
Diameter 9mm | ||
Maximum Surge Current 1200A | ||
Capacitance 130pF | ||
Thickness 4mm | ||
Dimensions 9 (Dia.) x 4mm | ||
Lead Pitch 5mm | ||
