EPCOS, MT25 Metal Oxide Varistor 1.32nF, Varistor 430V
- RS Stock No.:
- 202-0482
- Mfr. Part No.:
- B72225M0271M301
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 202-0482
- Mfr. Part No.:
- B72225M0271M301
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 430V | |
| Maximum AC Voltage Rating | 275V | |
| Maximum DC Voltage Rating | 350V | |
| Material | Metal | |
| Energy | 375J | |
| Series | MT25 | |
| Diameter | 25mm | |
| Maximum Surge Current | 20kA | |
| Capacitance | 1.32nF | |
| Length | 28mm | |
| Thickness | 14mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 430V | ||
Maximum AC Voltage Rating 275V | ||
Maximum DC Voltage Rating 350V | ||
Material Metal | ||
Energy 375J | ||
Series MT25 | ||
Diameter 25mm | ||
Maximum Surge Current 20kA | ||
Capacitance 1.32nF | ||
Length 28mm | ||
Thickness 14mm | ||
- COO (Country of Origin):
- CN
The TDK Metal oxide varistors is self-protected under abnormal overvoltage conditions and offer high-energy. It has surge current up to 20kA. The operating temperature ranges between -40°C and 85 °C. The applications include power meters, telecom, TVSS, and household appliances.
UL1449 recognized, Type 4CA (file number E321126)
Remote Signal Contact
Compact size with patented over-moulding design
Compliance with UL1449-4 and IEC61643-11
Remote Signal Contact
Compact size with patented over-moulding design
Compliance with UL1449-4 and IEC61643-11
