Panasonic, E-S1 Surge Absorber 400pF 100A, Clamping 1650V, Varistor 1000V
- RS Stock No.:
- 187-8151
- Mfr. Part No.:
- ERZE14A102SC
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 187-8151
- Mfr. Part No.:
- ERZE14A102SC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 1000V | |
| Maximum AC Voltage Rating | 625V | |
| Maximum DC Voltage Rating | 825V | |
| Clamping Voltage | 1650V | |
| Clamping Current | 100A | |
| Material | ZNR | |
| Energy | 565J | |
| Series | E-S1 | |
| Diameter | 17.5mm | |
| Maximum Surge Current | 7500A | |
| Capacitance | 400pF | |
| Length | 24.5mm | |
| Thickness | 9.5mm | |
| Dimensions | 17.5 (Dia.) x 9.5mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 1000V | ||
Maximum AC Voltage Rating 625V | ||
Maximum DC Voltage Rating 825V | ||
Clamping Voltage 1650V | ||
Clamping Current 100A | ||
Material ZNR | ||
Energy 565J | ||
Series E-S1 | ||
Diameter 17.5mm | ||
Maximum Surge Current 7500A | ||
Capacitance 400pF | ||
Length 24.5mm | ||
Thickness 9.5mm | ||
Dimensions 17.5 (Dia.) x 9.5mm | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- ID
ZNR Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a compact size, suitable for surge protection at high temperature.
Large withstanding surge current capability in compact sizes
Withstanding surge current at max. 125 °C
Large Energy Handling Capability absorbing transient overvoltages in compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances
Withstanding surge current at max. 125 °C
Large Energy Handling Capability absorbing transient overvoltages in compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances
