Panasonic, E-S1 Surge Absorber 1nF 100A, Clamping 455V, Varistor 270V
- RS Stock No.:
- 187-8117
- Mfr. Part No.:
- ERZE14A271S1
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 187-8117
- Mfr. Part No.:
- ERZE14A271S1
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 270V | |
| Maximum AC Voltage Rating | 175V | |
| Maximum DC Voltage Rating | 225V | |
| Clamping Voltage | 455V | |
| Clamping Current | 100A | |
| Energy | 190J | |
| Material | ZNR | |
| Series | E-S1 | |
| Diameter | 16.5mm | |
| Maximum Surge Current | 7500A | |
| Capacitance | 1nF | |
| Length | 40mm | |
| Thickness | 5.6mm | |
| Dimensions | 16.5 (Dia.) x 5.6mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 270V | ||
Maximum AC Voltage Rating 175V | ||
Maximum DC Voltage Rating 225V | ||
Clamping Voltage 455V | ||
Clamping Current 100A | ||
Energy 190J | ||
Material ZNR | ||
Series E-S1 | ||
Diameter 16.5mm | ||
Maximum Surge Current 7500A | ||
Capacitance 1nF | ||
Length 40mm | ||
Thickness 5.6mm | ||
Dimensions 16.5 (Dia.) x 5.6mm | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- ID
ZNR Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a compact size, suitable for surge protection at high temperature.
Large withstanding surge current capability in compact sizes
Withstanding surge current at max. 125 °C
Large Energy Handling Capability absorbing transient overvoltages in compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances
Withstanding surge current at max. 125 °C
Large Energy Handling Capability absorbing transient overvoltages in compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances


