EPCOS, S25 Varistor 2.25nF 150A, Clamping 595V, Varistor 360V

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-7273
Mfr. Part No.:
B72225S4231K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

360V

Maximum AC Voltage Rating

230V

Maximum DC Voltage Rating

300V

Clamping Voltage

595V

Clamping Current

150A

Energy

315J

Material

Metal

Series

S25

Diameter

27.5mm

Maximum Surge Current

20000A

Capacitance

2.25nF

Thickness

6.7mm

Dimensions

27.5 Dia. x 6.7mm

Lead Pitch

12.7mm

COO (Country of Origin):
CN
Construction:
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA