Panasonic, EZJZS Varistor 220pF, Varistor 12V, 0405 (1013M)

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5902
Mfr. Part No.:
EZJZSV120JA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

12V

Maximum DC Voltage Rating

6.7V

Material

Metal

Series

EZJZS

Maximum Surge Current

5A

Capacitance

220pF

Length

1.37mm

Depth

1mm

Thickness

0.6mm

Package/Case

0405 (1013M)

Dimensions

1.37 x 1 x 0.6mm

COO (Country of Origin):
JP