Panasonic, EXJZ Varistor 150pF, Varistor 22V, 0402 (1005M)
- RS Stock No.:
- 177-5896
- Mfr. Part No.:
- EZJZ0V220HA
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 177-5896
- Mfr. Part No.:
- EZJZ0V220HA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 22V | |
| Maximum DC Voltage Rating | 13V | |
| Series | EXJZ | |
| Maximum Surge Current | 10A | |
| Capacitance | 150pF | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Package/Case | 0402 (1005M) | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 22V | ||
Maximum DC Voltage Rating 13V | ||
Series EXJZ | ||
Maximum Surge Current 10A | ||
Capacitance 150pF | ||
Length 1mm | ||
Depth 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Package/Case 0402 (1005M) | ||
- COO (Country of Origin):
- JP


