EPCOS, StandarD Metal Oxide Varistor 90pF 10A, Clamping 840V, Varistor 510V
- RS Stock No.:
- 170-2902
- Mfr. Part No.:
- B72207S0321K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 170-2902
- Mfr. Part No.:
- B72207S0321K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 510V | |
| Maximum AC Voltage Rating | 320V | |
| Maximum DC Voltage Rating | 420V | |
| Clamping Voltage | 840V | |
| Clamping Current | 10A | |
| Energy | 25J | |
| Material | Metal | |
| Series | StandarD | |
| Diameter | 9mm | |
| Capacitance | 90pF | |
| Thickness | 4.8mm | |
| Dimensions | 9 (Dia.) x 4.8mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 510V | ||
Maximum AC Voltage Rating 320V | ||
Maximum DC Voltage Rating 420V | ||
Clamping Voltage 840V | ||
Clamping Current 10A | ||
Energy 25J | ||
Material Metal | ||
Series StandarD | ||
Diameter 9mm | ||
Capacitance 90pF | ||
Thickness 4.8mm | ||
Dimensions 9 (Dia.) x 4.8mm | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- CN
