EPCOS, Standard Metal Oxide Varistor 120pF 25A, Clamping 1240V, Varistor 750V
- RS Stock No.:
- 170-2865
- Mfr. Part No.:
- B72210S0461K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 170-2865
- Mfr. Part No.:
- B72210S0461K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 750V | |
| Maximum AC Voltage Rating | 460V | |
| Maximum DC Voltage Rating | 615V | |
| Clamping Voltage | 1240V | |
| Clamping Current | 25A | |
| Energy | 50J | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 12mm | |
| Maximum Surge Current | 2500A | |
| Capacitance | 120pF | |
| Thickness | 6.3mm | |
| Dimensions | 12 (Dia.) x 6.3mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 750V | ||
Maximum AC Voltage Rating 460V | ||
Maximum DC Voltage Rating 615V | ||
Clamping Voltage 1240V | ||
Clamping Current 25A | ||
Energy 50J | ||
Material Metal | ||
Series Standard | ||
Diameter 12mm | ||
Maximum Surge Current 2500A | ||
Capacitance 120pF | ||
Thickness 6.3mm | ||
Dimensions 12 (Dia.) x 6.3mm | ||
Lead Pitch 7.5mm | ||
RoHS Status: Not Applicable
