EPCOS, EnergetiQ Metal Oxide Varistor 470pF 65A, Clamping 710V, Varistor 430V
- RS Stock No.:
- 170-2846
- Mfr. Part No.:
- B72214Q0271K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 170-2846
- Mfr. Part No.:
- B72214Q0271K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 430V | |
| Maximum AC Voltage Rating | 275V | |
| Maximum DC Voltage Rating | 350V | |
| Clamping Voltage | 710V | |
| Clamping Current | 65A | |
| Energy | 150J | |
| Series | EnergetiQ | |
| Diameter | 16.5mm | |
| Maximum Surge Current | 8000A | |
| Capacitance | 470pF | |
| Thickness | 5.8mm | |
| Dimensions | 16.5 (Dia.) x 5.8mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 430V | ||
Maximum AC Voltage Rating 275V | ||
Maximum DC Voltage Rating 350V | ||
Clamping Voltage 710V | ||
Clamping Current 65A | ||
Energy 150J | ||
Series EnergetiQ | ||
Diameter 16.5mm | ||
Maximum Surge Current 8000A | ||
Capacitance 470pF | ||
Thickness 5.8mm | ||
Dimensions 16.5 (Dia.) x 5.8mm | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
Approvals
UL, CSA, CECC
