EPCOS, CU Varistor 150pF 10A, Clamping 455V, Varistor 270V, 4032 (10280M)
- RS Stock No.:
- 167-0544
- Mfr. Part No.:
- B72660M0171K072
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 167-0544
- Mfr. Part No.:
- B72660M0171K072
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 270V | |
| Maximum AC Voltage Rating | 175Vrms | |
| Maximum DC Voltage Rating | 225V | |
| Clamping Voltage | 455V | |
| Clamping Current | 10A | |
| Material | Metal | |
| Series | CU | |
| Maximum Surge Current | 1200A | |
| Capacitance | 150pF | |
| Length | 10.2mm | |
| Depth | 8mm | |
| Thickness | 3.2mm | |
| Dimensions | 10.2 x 8 x 3.2mm | |
| Package/Case | 4032 (10280M) | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 270V | ||
Maximum AC Voltage Rating 175Vrms | ||
Maximum DC Voltage Rating 225V | ||
Clamping Voltage 455V | ||
Clamping Current 10A | ||
Material Metal | ||
Series CU | ||
Maximum Surge Current 1200A | ||
Capacitance 150pF | ||
Length 10.2mm | ||
Depth 8mm | ||
Thickness 3.2mm | ||
Dimensions 10.2 x 8 x 3.2mm | ||
Package/Case 4032 (10280M) | ||
- COO (Country of Origin):
- CN
