EPCOS, CU Varistor 1.2nF 2.5A, Clamping 93V, Varistor 47V, 4032 (10280M)
- RS Stock No.:
- 167-0541
- Mfr. Part No.:
- B72660M0300K072
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-0541
- Mfr. Part No.:
- B72660M0300K072
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 47V | |
| Maximum AC Voltage Rating | 30Vrms | |
| Maximum DC Voltage Rating | 38V | |
| Clamping Voltage | 93V | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Series | CU | |
| Maximum Surge Current | 250A | |
| Capacitance | 1.2nF | |
| Length | 10.2mm | |
| Depth | 8mm | |
| Thickness | 3.2mm | |
| Package/Case | 4032 (10280M) | |
| Dimensions | 10.2 x 8 x 3.2mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 47V | ||
Maximum AC Voltage Rating 30Vrms | ||
Maximum DC Voltage Rating 38V | ||
Clamping Voltage 93V | ||
Clamping Current 2.5A | ||
Material Metal | ||
Series CU | ||
Maximum Surge Current 250A | ||
Capacitance 1.2nF | ||
Length 10.2mm | ||
Depth 8mm | ||
Thickness 3.2mm | ||
Package/Case 4032 (10280M) | ||
Dimensions 10.2 x 8 x 3.2mm | ||
- COO (Country of Origin):
- CN
Epcos - Metal Oxide Varistors CU series
Surface mount cylindrical varistor encapsulated in thermoplastic to UL94 V0, with tinned copper terminations
PSpice models available
