EPCOS Metal Oxide Varistor 8nF 5A, Clamping 25V, Varistor 8.8 → 13.2V, 1812 (4532M)

Stock information currently inaccessible
RS Stock No.:
167-0507
Mfr. Part No.:
B72580T0060M062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

8.8 → 13.2V

Maximum AC Voltage Rating

6V

Maximum DC Voltage Rating

8V

Clamping Voltage

25V

Clamping Current

5A

Energy

1J

Maximum Surge Current

500A

Capacitance

8nF

Length

4.5mm

Depth

3.2mm

Package/Case

1812 (4532M)

Dimensions

4.5 x 3.2 x 2.5mm

COO (Country of Origin):
HR