EPCOS, Standard Metal Oxide Varistor 60pF 5A, Clamping 595V, Varistor 360V
- RS Stock No.:
- 162-1446
- Mfr. Part No.:
- B72205S0231K101
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 reel of 1000 units)*
£106.00
(exc. VAT)
£127.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 9000 | £0.106 | £106.00 |
| 10000 - 19000 | £0.103 | £103.00 |
| 20000 - 24000 | £0.101 | £101.00 |
| 25000 - 49000 | £0.098 | £98.00 |
| 50000 + | £0.095 | £95.00 |
*price indicative
- RS Stock No.:
- 162-1446
- Mfr. Part No.:
- B72205S0231K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 360V | |
| Maximum AC Voltage Rating | 230V | |
| Maximum DC Voltage Rating | 300V | |
| Clamping Voltage | 595V | |
| Clamping Current | 5A | |
| Energy | 7.2J | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 7mm | |
| Maximum Surge Current | 400A | |
| Capacitance | 60pF | |
| Thickness | 4mm | |
| Dimensions | 7 (Dia.) x 4mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 360V | ||
Maximum AC Voltage Rating 230V | ||
Maximum DC Voltage Rating 300V | ||
Clamping Voltage 595V | ||
Clamping Current 5A | ||
Energy 7.2J | ||
Material Metal | ||
Series Standard | ||
Diameter 7mm | ||
Maximum Surge Current 400A | ||
Capacitance 60pF | ||
Thickness 4mm | ||
Dimensions 7 (Dia.) x 4mm | ||
Lead Pitch 5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
