EPCOS, Advanced Disc Varistor 460pF 100A, Clamping 1355V, Varistor 820V
- RS Stock No.:
- 138-9305
- Mfr. Part No.:
- B72220S2511K101
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 bag of 5 units)*
£6.62
(exc. VAT)
£7.945
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.324 | £6.62 |
| 50 - 120 | £1.068 | £5.34 |
| 125 - 245 | £0.968 | £4.84 |
| 250 - 495 | £0.944 | £4.72 |
| 500 + | £0.92 | £4.60 |
*price indicative
- RS Stock No.:
- 138-9305
- Mfr. Part No.:
- B72220S2511K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 820V | |
| Maximum AC Voltage Rating | 510Vrms | |
| Maximum DC Voltage Rating | 670V | |
| Clamping Voltage | 1355V | |
| Clamping Current | 100A | |
| Energy | 325J | |
| Series | Advanced | |
| Maximum Surge Current | 10000A | |
| Capacitance | 460pF | |
| Length | 21.5mm | |
| Depth | 26mm | |
| Thickness | 8.6mm | |
| Dimensions | 21.5 x 8.6 x 26mm | |
| Lead Pitch | 4.6 mm, 10 mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 820V | ||
Maximum AC Voltage Rating 510Vrms | ||
Maximum DC Voltage Rating 670V | ||
Clamping Voltage 1355V | ||
Clamping Current 100A | ||
Energy 325J | ||
Series Advanced | ||
Maximum Surge Current 10000A | ||
Capacitance 460pF | ||
Length 21.5mm | ||
Depth 26mm | ||
Thickness 8.6mm | ||
Dimensions 21.5 x 8.6 x 26mm | ||
Lead Pitch 4.6 mm, 10 mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.
