EPCOS, Telecom Disc Varistor 260pF 270A, Clamping 150V, Varistor 150V, 4032
- RS Stock No.:
- 138-9294
- Mfr. Part No.:
- B72660M0950S172
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 138-9294
- Mfr. Part No.:
- B72660M0950S172
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 150V | |
| Maximum AC Voltage Rating | 95V | |
| Maximum DC Voltage Rating | 125V | |
| Clamping Voltage | 150V | |
| Clamping Current | 270A | |
| Series | Telecom | |
| Maximum Surge Current | 1200A | |
| Capacitance | 260pF | |
| Length | 10.2mm | |
| Depth | 8mm | |
| Dimensions | 10.2 x 8 x 3.2mm | |
| Package/Case | 4032 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 150V | ||
Maximum AC Voltage Rating 95V | ||
Maximum DC Voltage Rating 125V | ||
Clamping Voltage 150V | ||
Clamping Current 270A | ||
Series Telecom | ||
Maximum Surge Current 1200A | ||
Capacitance 260pF | ||
Length 10.2mm | ||
Depth 8mm | ||
Dimensions 10.2 x 8 x 3.2mm | ||
Package/Case 4032 | ||
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material
Wide operating voltage range 11 … 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
