EPCOS, Standard Metal Oxide Varistor 230pF 10A, Clamping 360V, Varistor 220V
- RS Stock No.:
- 138-9287
- Mfr. Part No.:
- B72207S0141K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 138-9287
- Mfr. Part No.:
- B72207S0141K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 220V | |
| Maximum AC Voltage Rating | 140Vrms | |
| Maximum DC Voltage Rating | 180V | |
| Clamping Voltage | 360V | |
| Clamping Current | 10A | |
| Energy | 10J | |
| Material | Metal | |
| Series | Standard | |
| Maximum Surge Current | 1200A | |
| Capacitance | 230pF | |
| Length | 9mm | |
| Depth | 11mm | |
| Thickness | 3.7mm | |
| Dimensions | 9 x 3.7 x 11mm | |
| Lead Pitch | 1.7 mm, 5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 220V | ||
Maximum AC Voltage Rating 140Vrms | ||
Maximum DC Voltage Rating 180V | ||
Clamping Voltage 360V | ||
Clamping Current 10A | ||
Energy 10J | ||
Material Metal | ||
Series Standard | ||
Maximum Surge Current 1200A | ||
Capacitance 230pF | ||
Length 9mm | ||
Depth 11mm | ||
Thickness 3.7mm | ||
Dimensions 9 x 3.7 x 11mm | ||
Lead Pitch 1.7 mm, 5mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.
Wide operating voltage range 11 … 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
