EPCOS, Standard Metal Oxide Varistor 45pF 5A, Clamping 1025V, Varistor 620V
- RS Stock No.:
- 138-9254
- Mfr. Part No.:
- B72205S0381K101
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-9254
- Mfr. Part No.:
- B72205S0381K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 620V | |
| Maximum AC Voltage Rating | 385V | |
| Maximum DC Voltage Rating | 505V | |
| Clamping Voltage | 1025V | |
| Clamping Current | 5A | |
| Energy | 13J | |
| Material | Metal | |
| Series | Standard | |
| Maximum Surge Current | 400A | |
| Capacitance | 45pF | |
| Length | 7mm | |
| Depth | 9mm | |
| Thickness | 5.1mm | |
| Dimensions | 7 x 5.1 x 9mm | |
| Lead Pitch | 2.5 mm, 5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 620V | ||
Maximum AC Voltage Rating 385V | ||
Maximum DC Voltage Rating 505V | ||
Clamping Voltage 1025V | ||
Clamping Current 5A | ||
Energy 13J | ||
Material Metal | ||
Series Standard | ||
Maximum Surge Current 400A | ||
Capacitance 45pF | ||
Length 7mm | ||
Depth 9mm | ||
Thickness 5.1mm | ||
Dimensions 7 x 5.1 x 9mm | ||
Lead Pitch 2.5 mm, 5mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.
Wide operating voltage range 11 … 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
