EPCOS, Standard Metal Oxide Varistor 240pF 50A, Clamping 1355V, Varistor 820V
- RS Stock No.:
- 138-9252
- Mfr. Part No.:
- B72214S0511K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 138-9252
- Mfr. Part No.:
- B72214S0511K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 820V | |
| Maximum AC Voltage Rating | 510V | |
| Maximum DC Voltage Rating | 670V | |
| Clamping Voltage | 1355V | |
| Clamping Current | 50A | |
| Material | Metal | |
| Energy | 110J | |
| Series | Standard | |
| Maximum Surge Current | 4500A | |
| Capacitance | 240pF | |
| Length | 15.5mm | |
| Depth | 19mm | |
| Thickness | 6.8mm | |
| Dimensions | 15.5 x 6.8 x 19mm | |
| Lead Pitch | 3.4 mm, 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 820V | ||
Maximum AC Voltage Rating 510V | ||
Maximum DC Voltage Rating 670V | ||
Clamping Voltage 1355V | ||
Clamping Current 50A | ||
Material Metal | ||
Energy 110J | ||
Series Standard | ||
Maximum Surge Current 4500A | ||
Capacitance 240pF | ||
Length 15.5mm | ||
Depth 19mm | ||
Thickness 6.8mm | ||
Dimensions 15.5 x 6.8 x 19mm | ||
Lead Pitch 3.4 mm, 7.5mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.
Wide operating voltage range 11 … 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
