EPCOS, Standard Varistor 480pF 165A, Clamping 100V, Varistor 100V, 4032
- RS Stock No.:
- 138-6077
- Mfr. Part No.:
- B72660M0600K072
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-6077
- Mfr. Part No.:
- B72660M0600K072
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 100V | |
| Maximum AC Voltage Rating | 60V | |
| Maximum DC Voltage Rating | 85V | |
| Clamping Voltage | 100V | |
| Clamping Current | 165A | |
| Material | Ceramic | |
| Series | Standard | |
| Maximum Surge Current | 1200A | |
| Capacitance | 480pF | |
| Length | 10.2mm | |
| Depth | 8mm | |
| Package/Case | 4032 | |
| Dimensions | 10.2 x 8 x 3.2mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 100V | ||
Maximum AC Voltage Rating 60V | ||
Maximum DC Voltage Rating 85V | ||
Clamping Voltage 100V | ||
Clamping Current 165A | ||
Material Ceramic | ||
Series Standard | ||
Maximum Surge Current 1200A | ||
Capacitance 480pF | ||
Length 10.2mm | ||
Depth 8mm | ||
Package/Case 4032 | ||
Dimensions 10.2 x 8 x 3.2mm | ||
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is MADE of flame-retardant material
Electrical equivalents to leaded types SIOV-S05/S07
Operating voltage up to 300 VRMS
SMD plastic package
RoHS-compatible
Suitable for lead-free soldering
UL approved
CSA approved (types with voltages higher than 130 VRMS)
PSpice models available
