EPCOS, Standard Surface Mount Varistors 220pF 300A, Clamping 180V, Varistor 180V, 4032
- RS Stock No.:
- 138-6073
- Mfr. Part No.:
- B72660M0111K072
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 138-6073
- Mfr. Part No.:
- B72660M0111K072
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 180V | |
| Maximum AC Voltage Rating | 115V | |
| Maximum DC Voltage Rating | 150V | |
| Clamping Voltage | 180V | |
| Clamping Current | 300A | |
| Series | Standard | |
| Maximum Surge Current | 1200A | |
| Capacitance | 220pF | |
| Length | 10.2mm | |
| Depth | 8mm | |
| Package/Case | 4032 | |
| Dimensions | 10.2 x 8 x 3.2mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 180V | ||
Maximum AC Voltage Rating 115V | ||
Maximum DC Voltage Rating 150V | ||
Clamping Voltage 180V | ||
Clamping Current 300A | ||
Series Standard | ||
Maximum Surge Current 1200A | ||
Capacitance 220pF | ||
Length 10.2mm | ||
Depth 8mm | ||
Package/Case 4032 | ||
Dimensions 10.2 x 8 x 3.2mm | ||
Priced to Clear Yes | ||
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material
High-energy AdvanceD series E2
High surge current ratings up to 10 kA
High energy ratings up to 440 J
Wide operating voltage range 130 … 680 VRMS
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
High surge current ratings up to 10 kA
High energy ratings up to 440 J
Wide operating voltage range 130 … 680 VRMS
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
