EPCOS, Standard Disc Varistor 520pF 135A, Clamping 68V, Varistor 68V, 1210 (3225M)

Stock information currently inaccessible
RS Stock No.:
138-6072
Mfr. Part No.:
B72650M0400K072
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

68V

Maximum AC Voltage Rating

40V

Maximum DC Voltage Rating

56V

Clamping Voltage

68V

Clamping Current

135A

Series

Standard

Maximum Surge Current

100A

Capacitance

520pF

Length

8mm

Depth

6.3mm

Dimensions

8 x 6.3 x 3.2mm

Package/Case

1210 (3225M)

Priced to Clear

Yes

SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material

High-energy AdvanceD series E2
High surge current ratings up to 10 kA
High energy ratings up to 440 J
Wide operating voltage range 130 … 680 VRMS
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models