EPCOS, Standard Varistor 980pF 65A, Clamping 33V, Varistor 33V, 1210 (3225M)
- RS Stock No.:
- 138-6070
- Mfr. Part No.:
- B72650M0200K072
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-6070
- Mfr. Part No.:
- B72650M0200K072
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 33V | |
| Maximum AC Voltage Rating | 20V | |
| Maximum DC Voltage Rating | 26V | |
| Clamping Voltage | 33V | |
| Clamping Current | 65A | |
| Material | Ceramic | |
| Series | Standard | |
| Maximum Surge Current | 100A | |
| Capacitance | 980pF | |
| Length | 8mm | |
| Depth | 6.3mm | |
| Package/Case | 1210 (3225M) | |
| Dimensions | 8 x 6.3 x 3.2mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 33V | ||
Maximum AC Voltage Rating 20V | ||
Maximum DC Voltage Rating 26V | ||
Clamping Voltage 33V | ||
Clamping Current 65A | ||
Material Ceramic | ||
Series Standard | ||
Maximum Surge Current 100A | ||
Capacitance 980pF | ||
Length 8mm | ||
Depth 6.3mm | ||
Package/Case 1210 (3225M) | ||
Dimensions 8 x 6.3 x 3.2mm | ||
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material
Electrical equivalents to leaded types SIOV-S05/S07
Operating voltage up to 300 VRMS
SMD plastic package
RoHS-compatible
Suitable for lead-free soldering
UL approved
CSA approved (types with voltages higher than 130 VRMS)
PSpice models available
Operating voltage up to 300 VRMS
SMD plastic package
RoHS-compatible
Suitable for lead-free soldering
UL approved
CSA approved (types with voltages higher than 130 VRMS)
PSpice models available
