EPCOS, Advanced Disc Varistor 720pF 100A, Clamping 840V, Varistor 510V
- RS Stock No.:
- 138-6061
- Mfr. Part No.:
- B72220S2321K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 138-6061
- Mfr. Part No.:
- B72220S2321K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 510V | |
| Maximum AC Voltage Rating | 320Vrms | |
| Maximum DC Voltage Rating | 420V | |
| Clamping Voltage | 840V | |
| Clamping Current | 100A | |
| Energy | 273J | |
| Series | Advanced | |
| Maximum Surge Current | 10000A | |
| Capacitance | 720pF | |
| Length | 21.5mm | |
| Depth | 25.5mm | |
| Thickness | 6.2mm | |
| Dimensions | 21.5 x 6.2 x 25.5mm | |
| Lead Pitch | 2.9 mm, 10 mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 510V | ||
Maximum AC Voltage Rating 320Vrms | ||
Maximum DC Voltage Rating 420V | ||
Clamping Voltage 840V | ||
Clamping Current 100A | ||
Energy 273J | ||
Series Advanced | ||
Maximum Surge Current 10000A | ||
Capacitance 720pF | ||
Length 21.5mm | ||
Depth 25.5mm | ||
Thickness 6.2mm | ||
Dimensions 21.5 x 6.2 x 25.5mm | ||
Lead Pitch 2.9 mm, 10 mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.
Electrical equivalents to leaded types SIOV-S05/S07
Operating voltage up to 300 VRMS
SMD plastic package
RoHS-compatible
Suitable for lead-free soldering
UL approved
CSA approved (types with voltages higher than 130 VRMS)
PSpice models available
Operating voltage up to 300 VRMS
SMD plastic package
RoHS-compatible
Suitable for lead-free soldering
UL approved
CSA approved (types with voltages higher than 130 VRMS)
PSpice models available
