EPCOS, Standard Metal Oxide Varistor 240pF 50A, Clamping 1355V, Varistor 820V

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-6050
Mfr. Part No.:
B72214S0511K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

820V

Maximum AC Voltage Rating

510V

Maximum DC Voltage Rating

670V

Clamping Voltage

1355V

Clamping Current

50A

Material

Metal

Energy

110J

Series

Standard

Maximum Surge Current

4500A

Capacitance

240pF

Length

15.5mm

Depth

19mm

Thickness

6.8mm

Dimensions

15.5 x 6.8 x 19mm

Lead Pitch

3.4 mm, 7.5mm

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.

Wide operating voltage range 11 … 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models