Epcos, SuperioR-MP Metal Oxide Varistor 1.15nF 100A, Clamping 710V, Varistor 430V
- RS Stock No.:
- 134-5702
- Mfr. Part No.:
- B72220P3271K101
- Brand:
- EPCOS
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 134-5702
- Mfr. Part No.:
- B72220P3271K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 430V | |
| Maximum AC Voltage Rating | 275V | |
| Maximum DC Voltage Rating | 350V | |
| Clamping Voltage | 710V | |
| Clamping Current | 100A | |
| Material | Metal | |
| Energy | 280J | |
| Series | SuperioR-MP | |
| Diameter | 22.5mm | |
| Maximum Surge Current | 12000A | |
| Capacitance | 1.15nF | |
| Thickness | 6.5mm | |
| Dimensions | 22.5 (Dia.) x 6.5mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 430V | ||
Maximum AC Voltage Rating 275V | ||
Maximum DC Voltage Rating 350V | ||
Clamping Voltage 710V | ||
Clamping Current 100A | ||
Material Metal | ||
Energy 280J | ||
Series SuperioR-MP | ||
Diameter 22.5mm | ||
Maximum Surge Current 12000A | ||
Capacitance 1.15nF | ||
Thickness 6.5mm | ||
Dimensions 22.5 (Dia.) x 6.5mm | ||
Lead Pitch 10mm | ||
