Panasonic, VF Surge Absorber 2.5A, Clamping 43V, Varistor 22V
- RS Stock No.:
- 110-1962
- Mfr. Part No.:
- ERZVF2M220
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 110-1962
- Mfr. Part No.:
- ERZVF2M220
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 22V | |
| Maximum AC Voltage Rating | 14V | |
| Maximum DC Voltage Rating | 18V | |
| Clamping Voltage | 43V | |
| Clamping Current | 2.5A | |
| Material | ZNR | |
| Energy | 0.9J | |
| Series | VF | |
| Maximum Surge Current | 125A | |
| Length | 8mm | |
| Thickness | 3.2mm | |
| Lead Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 22V | ||
Maximum AC Voltage Rating 14V | ||
Maximum DC Voltage Rating 18V | ||
Clamping Voltage 43V | ||
Clamping Current 2.5A | ||
Material ZNR | ||
Energy 0.9J | ||
Series VF | ||
Maximum Surge Current 125A | ||
Length 8mm | ||
Thickness 3.2mm | ||
Lead Pitch 2.5mm | ||
- COO (Country of Origin):
- JP
