Panasonic, ZNR Surge Absorber 1.7nF, Clamping 340V, Varistor 200V

Unavailable
RS will no longer stock this product.
RS Stock No.:
110-1956
Mfr. Part No.:
ERZV20D201
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

200V

Maximum AC Voltage Rating

130V

Maximum DC Voltage Rating

170V

Clamping Voltage

340V

Series

ZNR

Maximum Surge Current

10000A

Capacitance

1.7nF

Dimensions

21.5 (Dia.) x 5.2mm

Lead Pitch

10mm

COO (Country of Origin):
JP