Panasonic, V Surge Absorber 1.45nF 1A, Clamping 60V, Varistor 27V
- RS Stock No.:
- 106-9856
- Mfr. Part No.:
- ERZV05D270
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 106-9856
- Mfr. Part No.:
- ERZV05D270
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 27V | |
| Maximum AC Voltage Rating | 17V | |
| Maximum DC Voltage Rating | 22V | |
| Clamping Voltage | 60V | |
| Clamping Current | 1A | |
| Material | ZNR | |
| Energy | 0.7J | |
| Series | V | |
| Diameter | 7mm | |
| Maximum Surge Current | 250A | |
| Capacitance | 1.45nF | |
| Length | 30mm | |
| Thickness | 4.5mm | |
| Dimensions | 7 (Dia.) x 4.5mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 27V | ||
Maximum AC Voltage Rating 17V | ||
Maximum DC Voltage Rating 22V | ||
Clamping Voltage 60V | ||
Clamping Current 1A | ||
Material ZNR | ||
Energy 0.7J | ||
Series V | ||
Diameter 7mm | ||
Maximum Surge Current 250A | ||
Capacitance 1.45nF | ||
Length 30mm | ||
Thickness 4.5mm | ||
Dimensions 7 (Dia.) x 4.5mm | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP
