Panasonic, EZJS Varistor 4.7nF, Varistor 50V, 0805 (2012M)
- RS Stock No.:
- 106-7955
- Mfr. Part No.:
- EZJS2YD472
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 106-7955
- Mfr. Part No.:
- EZJS2YD472
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 50V | |
| Maximum DC Voltage Rating | 30V | |
| Material | Metal | |
| Series | EZJS | |
| Maximum Surge Current | 25A | |
| Capacitance | 4.7nF | |
| Length | 2mm | |
| Thickness | 1.25mm | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Package/Case | 0805 (2012M) | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 50V | ||
Maximum DC Voltage Rating 30V | ||
Material Metal | ||
Series EZJS | ||
Maximum Surge Current 25A | ||
Capacitance 4.7nF | ||
Length 2mm | ||
Thickness 1.25mm | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Package/Case 0805 (2012M) | ||
- COO (Country of Origin):
- JP
