Panasonic, EZJS Variable Resistor 8.2nF, Varistor 30V, 0805 (2012M)
- RS Stock No.:
- 106-7954
- Mfr. Part No.:
- EZJS2YC822
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 106-7954
- Mfr. Part No.:
- EZJS2YC822
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 30V | |
| Maximum DC Voltage Rating | 18V | |
| Series | EZJS | |
| Maximum Surge Current | 25A | |
| Capacitance | 8.2nF | |
| Length | 2mm | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Package/Case | 0805 (2012M) | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 30V | ||
Maximum DC Voltage Rating 18V | ||
Series EZJS | ||
Maximum Surge Current 25A | ||
Capacitance 8.2nF | ||
Length 2mm | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Package/Case 0805 (2012M) | ||
- COO (Country of Origin):
- JP


