Bourns, BVR1210 Varistor 1 A, Clamping 45 V
- RS Stock No.:
- 854-252
- Mfr. Part No.:
- BVR1210-14R
- Brand:
- Bourns
Get a bulk buy discount
Add 100 more to save £1.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£6.11
(exc. VAT)
£7.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.611 | £6.11 | - |
| 100 - 490 | £0.593 | £5.93 | £1.80 |
| 500 - 990 | £0.574 | £5.74 | £18.50 |
| 1000 + | £0.495 | £4.95 | £116.00 |
*price indicative
- RS Stock No.:
- 854-252
- Mfr. Part No.:
- BVR1210-14R
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 45V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVR1210 | |
| Maximum AC Voltage | 14V | |
| Maximum Surge Current | 500A | |
| Maximum DC Voltage | 18V | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-5 | |
| Height | 1.65mm | |
| Depth | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 45V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVR1210 | ||
Maximum AC Voltage 14V | ||
Maximum Surge Current 500A | ||
Maximum DC Voltage 18V | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-5 | ||
Height 1.65mm | ||
Depth 2.5mm | ||
- COO (Country of Origin):
- TW
The Bourns Varistor offers robust surge protection for sensitive electronic components, ensuring operational reliability in diverse applications. Its strategic design guarantees high durability while adhering to compliance standards.
RoHS compliant, promoting environmentally friendly practices
Constructed from zinc oxide, enhancing performance and longevity
Impressive total mass of 49.4 mg ensures effective component integration
Mass percentages of materials clearly defined for precise composition understanding
