EPCOS, EnergetiQ Metal Oxide Varistor 430pF 65A, Clamping 775V, Varistor 470V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
468-229
Mfr. Part No.:
B72214Q0301K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

470V

Maximum AC Voltage Rating

300V

Maximum DC Voltage Rating

385V

Clamping Voltage

775V

Clamping Current

65A

Energy

175J

Series

EnergetiQ

Diameter

16.5mm

Maximum Surge Current

8000A

Capacitance

430pF

Thickness

6.1mm

Dimensions

16.5 (Dia.) x 6.1mm

Lead Pitch

10mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy