Panasonic Surge Absorber 800pF 100A, Clamping 845V, Varistor 510V
- RS Stock No.:
- 439-922
- Mfr. Part No.:
- ERZV20D511
- Brand:
- Panasonic
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 439-922
- Mfr. Part No.:
- ERZV20D511
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 510V | |
| Maximum AC Voltage Rating | 320V | |
| Maximum DC Voltage Rating | 410V | |
| Clamping Voltage | 845V | |
| Clamping Current | 100A | |
| Energy | 382J | |
| Diameter | 21.5mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 800pF | |
| Thickness | 6.8mm | |
| Dimensions | 21.5 (Dia.) x 6.8mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 510V | ||
Maximum AC Voltage Rating 320V | ||
Maximum DC Voltage Rating 410V | ||
Clamping Voltage 845V | ||
Clamping Current 100A | ||
Energy 382J | ||
Diameter 21.5mm | ||
Maximum Surge Current 10000A | ||
Capacitance 800pF | ||
Thickness 6.8mm | ||
Dimensions 21.5 (Dia.) x 6.8mm | ||
Lead Pitch 10mm | ||
RoHS Status: Not Applicable


