Panasonic Metal Oxide Varistor 900pF 100A, Clamping 775V, Varistor 470V
- RS Stock No.:
- 439-912
- Mfr. Part No.:
- ERZV20D471
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£1.54
(exc. VAT)
£1.85
(inc. VAT)
- RS Stock No.:
- 439-912
- Mfr. Part No.:
- ERZV20D471
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Varistor Voltage | 470V | |
Maximum AC Voltage Rating | 300V | |
Maximum DC Voltage Rating | 385V | |
Clamping Voltage | 775V | |
Clamping Current | 100A | |
Energy | 350J | |
Diameter | 21.5mm | |
Maximum Surge Current | 10000A | |
Capacitance | 900pF | |
Thickness | 6.6mm | |
Dimensions | 21.5 (Dia.) x 6.6mm | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Varistor Voltage 470V | ||
Maximum AC Voltage Rating 300V | ||
Maximum DC Voltage Rating 385V | ||
Clamping Voltage 775V | ||
Clamping Current 100A | ||
Energy 350J | ||
Diameter 21.5mm | ||
Maximum Surge Current 10000A | ||
Capacitance 900pF | ||
Thickness 6.6mm | ||
Dimensions 21.5 (Dia.) x 6.6mm | ||
Lead Pitch 10mm | ||
RoHS Status: Not Applicable
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
Increased 2-surge current handling capability in relation to standard varistors